+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF195GPZ

IC: voltage reference source; 5V; ±0.2%; DIP8; tube; 30mA


Manufacturer: Analog Devices

Manufacturer part number:
REF195GPZ
TME Symbol:
REF195GPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.2%
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Operating voltage
5.1...15V
Kind of package
tube
Maximum output current
30mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF195GPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 3 pcs - 5.41 USDGross price for quantities from 3 pcs - 6.50 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 5.74 USD
Net price for quantities from 25 pcs - 4.30 USDGross price for quantities from 25 pcs - 5.16 USD
Packaging method by the manufacturer:Tube = 50 pcs