+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF198FSZ

IC: voltage reference source; 4.096V; ±0.1%; SO8; tube; 30mA


Manufacturer: Analog Devices

Manufacturer part number:
REF198FSZ
TME Symbol:
REF198FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
30mA
Gross weight0.54 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF198FSZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 4.26 USDGross price for quantities from 5 pcs - 5.12 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 4.60 USD
Net price for quantities from 98 pcs - 3.57 USDGross price for quantities from 98 pcs - 4.29 USD