+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF198GRUZ

IC: voltage reference source; 4.096V; ±0.25%; TSSOP8; tube; 30mA

Manufacturer: Analog Devices

Manufacturer part number:
REF198GRUZ
TME Symbol:
REF198GRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.25%
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
30mA
Gross weight0.158 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF198GRUZ
0 in TME stock
Net price for quantities from 1 pcs - 5.48 EURGross price for quantities from 1 pcs - 6.57 EUR
Net price for quantities from 5 pcs - 4.84 EURGross price for quantities from 5 pcs - 5.81 EUR
Net price for quantities from 25 pcs - 4.35 EURGross price for quantities from 25 pcs - 5.22 EUR
Net price for quantities from 96 pcs - 4.05 EURGross price for quantities from 96 pcs - 4.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product