+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF198GSZ

IC: voltage reference source; 4.096V; ±0.25%; SO8; tube; 30mA

Manufacturer: Analog Devices

Manufacturer part number:
REF198GSZ
TME Symbol:
REF198GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.25%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
30mA
Gross weight0.078 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF198GSZ
597 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 98 pcs