+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF200AU

IC: current source; SO8; -25÷85°C; tube; 2.5÷40V; ±0.25%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF200AU
TME Symbol:
REF200AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
current source
Case
SO8
Mounting
SMD
Operating temperature
-25...85°C
Kind of package
tube
Output current
100µA
Operating voltage
2.5...40V
Tolerance
±0.25%
Gross weight0.07 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS
*
REF200AU
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcs