+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

REF2030AIDDCT

IC: voltage reference source; 3V; ±0.05%; TSOT23-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF2030AIDDCT
TME Symbol:
REF2030AIDDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.05%
Mounting
SMD
Case
TSOT23-5
Operating temperature
-40...125°C
Operating voltage
3.02...5.5V
Kind of package
reel, tape
Maximum output current
20mA
Manufacturer standard package
250pcs.
Gross weight0.132 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF2030AIDDCT
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.04 EURGross price for quantities from 1 pcs - 4.85 EUR
Net price for quantities from 10 pcs - 3.14 EURGross price for quantities from 10 pcs - 3.76 EUR
Net price for quantities from 25 pcs - 3.01 EURGross price for quantities from 25 pcs - 3.61 EUR
Packaging method by the manufacturer:
Reel = 250 pcs