+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF2930AIDBZT

IC: voltage reference source; 3V; ±2%; SOT23; reel,tape; 25mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF2930AIDBZT
TME Symbol:
REF2930AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
3.001...5.5V
Kind of package
reel, tape
Maximum output current
25mA
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF2930AIDBZT
0 in TME stock
Net price for quantities from 1 pcs - 0.97 GBPGross price for quantities from 1 pcs - 1.16 GBP
Net price for quantities from 10 pcs - 0.71 GBPGross price for quantities from 10 pcs - 0.85 GBP
Net price for quantities from 25 pcs - 0.63 GBPGross price for quantities from 25 pcs - 0.76 GBP
Net price for quantities from 100 pcs - 0.55 GBPGross price for quantities from 100 pcs - 0.66 GBP
Net price for quantities from 250 pcs - 0.51 GBPGross price for quantities from 250 pcs - 0.62 GBP
Net price for quantities from 500 pcs - 0.49 GBPGross price for quantities from 500 pcs - 0.59 GBP
Net price for quantities from 2500 pcs - 0.46 GBPGross price for quantities from 2500 pcs - 0.55 GBP
No. of pieces (Multiplicity: 1)