+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3012AIDBZR

IC: voltage reference source; 3V; ±2%; SOT23; reel,tape; 25mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3012AIDBZR
TME Symbol:
REF3012AIDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
3.001...5.5V
Kind of package
reel, tape
Maximum output current
25mA
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3012AIDBZR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 5 pcs - 1.05 EURGross price for quantities from 5 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 1.04 EURGross price for quantities from 10 pcs - 1.25 EUR