+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3040AIDBZT

IC: voltage reference source; 4.096V; ±0.2%; SOT23; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3040AIDBZT
TME Symbol:
REF3040AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
4.097...5.5V
Kind of package
reel, tape
Maximum output current
25mA
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3040AIDBZT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.96 USD