+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3112AIDBZR

IC: voltage reference source; 1.25V; ±0.2%; SOT23; reel,tape; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3112AIDBZR
TME Symbol:
REF3112AIDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.25V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
1.8...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3112AIDBZR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 5 pcs - 1.92 EURGross price for quantities from 5 pcs - 2.30 EUR
Net price for quantities from 10 pcs - 1.75 EURGross price for quantities from 10 pcs - 2.09 EUR
Net price for quantities from 25 pcs - 1.54 EURGross price for quantities from 25 pcs - 1.84 EUR
Net price for quantities from 100 pcs - 1.48 EURGross price for quantities from 100 pcs - 1.78 EUR