+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3112AIDBZT

IC: voltage reference source; 1.25V; ±0.2%; SOT23; reel,tape; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3112AIDBZT
TME Symbol:
REF3112AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.25V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
1.8...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
250pcs.
Gross weight0.082 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3112AIDBZT
145 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 3.26 EUR
Net price for quantities from 10 pcs - 2.02 EURGross price for quantities from 10 pcs - 2.43 EUR
Net price for quantities from 25 pcs - 1.88 EURGross price for quantities from 25 pcs - 2.25 EUR
Net price for quantities from 100 pcs - 1.70 EURGross price for quantities from 100 pcs - 2.04 EUR
Net price for quantities from 250 pcs - 1.62 EURGross price for quantities from 250 pcs - 1.94 EUR
Net price for quantities from 2500 pcs - 1.47 EURGross price for quantities from 2500 pcs - 1.77 EUR
Packaging method by the manufacturer:Reel = 250 pcs