+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3120AIDBZR

IC: voltage reference source; 2.048V; ±0.2%; SOT23; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3120AIDBZR
TME Symbol:
REF3120AIDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
2.098...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3120AIDBZR
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 2.38 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.40 USDGross price for quantities from 250 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.