+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3125AIDBZT

IC: voltage reference source; 2.5V; ±0.2%; SOT23; reel,tape; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3125AIDBZT
TME Symbol:
REF3125AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
2.55...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
250pcs.
Gross weight0.08 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3125AIDBZT
1034 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 2.30 USD
Packaging method by the manufacturer:Reel = 250 pcs