+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3130AIDBZR

IC: voltage reference source; 3V; ±0.2%; SOT23; reel,tape; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3130AIDBZR
TME Symbol:
REF3130AIDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
3.05...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
3000pcs.
Gross weight0.019 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3130AIDBZR
2470 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.73 GBPGross price for quantities from 1 pcs - 2.07 GBP
Net price for quantities from 5 pcs - 1.44 GBPGross price for quantities from 5 pcs - 1.73 GBP
Net price for quantities from 10 pcs - 1.34 GBPGross price for quantities from 10 pcs - 1.61 GBP
Net price for quantities from 25 pcs - 1.22 GBPGross price for quantities from 25 pcs - 1.47 GBP
Net price for quantities from 100 pcs - 1.05 GBPGross price for quantities from 100 pcs - 1.27 GBP
Net price for quantities from 250 pcs - 0.98 GBPGross price for quantities from 250 pcs - 1.18 GBP
Net price for quantities from 500 pcs - 0.95 GBPGross price for quantities from 500 pcs - 1.14 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs