+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3212AIDBVT

IC: voltage reference source; 1.25V; ±0.01%; SOT23-6; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3212AIDBVT
TME Symbol:
REF3212AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.25V
Tolerance
±0.01%
Mounting
SMD
Case
SOT23-6
Operating temperature
-40...125°C
Operating voltage
1.8...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3212AIDBVT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 5 pcs - 4.21 USDGross price for quantities from 5 pcs - 5.05 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 4.24 USD
Net price for quantities from 100 pcs - 3.38 USDGross price for quantities from 100 pcs - 4.05 USD