+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

REF3233AIDBVT

IC: voltage reference source; 3.3V; ±0.01%; SOT23-6; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3233AIDBVT
TME Symbol:
REF3233AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3.3V
Tolerance
±0.01%
Mounting
SMD
Case
SOT23-6
Operating temperature
-40...125°C
Operating voltage
3.35...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3233AIDBVT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.85 EURGross price for quantities from 1 pcs - 5.82 EUR
Net price for quantities from 10 pcs - 3.73 EURGross price for quantities from 10 pcs - 4.48 EUR
Net price for quantities from 100 pcs - 3.34 EURGross price for quantities from 100 pcs - 4.00 EUR
Net price for quantities from 250 pcs - 3.21 EURGross price for quantities from 250 pcs - 3.85 EUR
Net price for quantities from 500 pcs - 3.13 EURGross price for quantities from 500 pcs - 3.75 EUR
Net price for quantities from 750 pcs - 3.08 EURGross price for quantities from 750 pcs - 3.70 EUR
Net price for quantities from 1000 pcs - 3.04 EURGross price for quantities from 1000 pcs - 3.66 EUR