+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

REF3318AIDCKR

IC: voltage reference source; 1.8V; ±0.15%; SC70; reel,tape; 5mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3318AIDCKR
TME Symbol:
REF3318AIDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.8V
Tolerance
±0.15%
Mounting
SMD
Case
SC70
Operating temperature
-50...150°C
Operating voltage
2...5.5V
Kind of package
reel, tape
Maximum output current
5mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3318AIDCKR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.40 USDGross price for quantities from 3000 pcs - 1.68 USD