+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3320AIDBZR

IC: voltage reference source; 2.048V; ±0.15%; SOT23; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3320AIDBZR
TME Symbol:
REF3320AIDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.15%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
2.248...5.5V
Kind of package
reel, tape
Maximum output current
5mA
Manufacturer standard package
3000pcs.
Gross weight0.029 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3320AIDBZR
62 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.09 EURGross price for quantities from 1 pcs - 2.51 EUR
Net price for quantities from 10 pcs - 1.55 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 25 pcs - 1.40 EURGross price for quantities from 25 pcs - 1.68 EUR
Net price for quantities from 100 pcs - 1.29 EURGross price for quantities from 100 pcs - 1.54 EUR
Net price for quantities from 250 pcs - 1.22 EURGross price for quantities from 250 pcs - 1.47 EUR
Net price for quantities from 500 pcs - 1.17 EURGross price for quantities from 500 pcs - 1.41 EUR
Net price for quantities from 3000 pcs - 1.12 EURGross price for quantities from 3000 pcs - 1.34 EUR
Net price for quantities from 120000 pcs - 1.04 EURGross price for quantities from 120000 pcs - 1.25 EUR