+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3320AIDBZT

IC: voltage reference source; 2.048V; ±0.15%; SOT23; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3320AIDBZT
TME Symbol:
REF3320AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.15%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
2.248...5.5V
Kind of package
reel, tape
Maximum output current
5mA
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3320AIDBZT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 3.03 EUR
Net price for quantities from 5 pcs - 2.15 EURGross price for quantities from 5 pcs - 2.58 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 2.35 EUR
Net price for quantities from 25 pcs - 1.76 EURGross price for quantities from 25 pcs - 2.11 EUR
Net price for quantities from 50 pcs - 1.63 EURGross price for quantities from 50 pcs - 1.95 EUR
Net price for quantities from 100 pcs - 1.56 EURGross price for quantities from 100 pcs - 1.87 EUR
Net price for quantities from 500 pcs - 1.49 EURGross price for quantities from 500 pcs - 1.79 EUR