+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

REF3320AIDCKT

IC: voltage reference source; 2.048V; ±0.15%; SC70; reel,tape; 5mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3320AIDCKT
TME Symbol:
REF3320AIDCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.15%
Mounting
SMD
Case
SC70
Operating temperature
-40...125°C
Operating voltage
2.248...5.5V
Kind of package
reel, tape
Maximum output current
5mA
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3320AIDCKT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.82 USD