+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3330AIDBZT

IC: voltage reference source; 3V; ±0.15%; SOT23; reel,tape; 5mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3330AIDBZT
TME Symbol:
REF3330AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.15%
Mounting
SMD
Case
SOT23
Operating temperature
-50...150°C
Operating voltage
3.2...5.5V
Kind of package
reel, tape
Maximum output current
5mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3330AIDBZT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.66 USD