+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF4132B25DBVR

IC: voltage reference source; 2.5V; ±0.05%; SOT23-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF4132B25DBVR
TME Symbol:
REF4132B25DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.05%
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF4132B25DBVR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.06 EURGross price for quantities from 1 pcs - 2.48 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.40 EURGross price for quantities from 25 pcs - 1.68 EUR
Net price for quantities from 100 pcs - 1.25 EURGross price for quantities from 100 pcs - 1.50 EUR
Net price for quantities from 250 pcs - 1.19 EURGross price for quantities from 250 pcs - 1.42 EUR
Net price for quantities from 3000 pcs - 1.07 EURGross price for quantities from 3000 pcs - 1.29 EUR