+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF4132B30DBVR

IC: voltage reference source; 3V; ±0.05%; SOT23-5; reel,tape; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF4132B30DBVR
TME Symbol:
REF4132B30DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.05%
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF4132B30DBVR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.59 USD