+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5025AIDGKT

IC: voltage reference source; 2.5V; ±0.1%; VSSOP8; reel,tape; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5025AIDGKT
TME Symbol:
REF5025AIDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...125°C
Operating voltage
2.7...18V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5025AIDGKT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.34 EURGross price for quantities from 1 pcs - 4.00 EUR
Net price for quantities from 2 pcs - 3.21 EURGross price for quantities from 2 pcs - 3.85 EUR
Net price for quantities from 5 pcs - 3.03 EURGross price for quantities from 5 pcs - 3.64 EUR
Net price for quantities from 10 pcs - 2.93 EURGross price for quantities from 10 pcs - 3.51 EUR
Net price for quantities from 25 pcs - 2.80 EURGross price for quantities from 25 pcs - 3.36 EUR