+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5030IDGKR

IC: voltage reference source; 3V; ±0.05%; VSSOP8; reel,tape; 10mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5030IDGKR
TME Symbol:
REF5030IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.05%
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...125°C
Operating voltage
3.2...18V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5030IDGKR
0 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 5 pcs - 7.17 USDGross price for quantities from 5 pcs - 8.60 USD
Net price for quantities from 10 pcs - 6.60 USDGross price for quantities from 10 pcs - 7.92 USD
Net price for quantities from 25 pcs - 6.48 USDGross price for quantities from 25 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)