+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5050AID

IC: voltage reference source; 5V; ±0.1%; SO8; tube; 10mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5050AID
TME Symbol:
REF5050AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
5.2...18V
Kind of package
tube
Maximum output current
10mA
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5050AID
0 in TME stock
Net price for quantities from 1 pcs - 4.44 EURGross price for quantities from 1 pcs - 5.33 EUR
Net price for quantities from 10 pcs - 3.40 EURGross price for quantities from 10 pcs - 4.07 EUR
Net price for quantities from 25 pcs - 3.13 EURGross price for quantities from 25 pcs - 3.76 EUR
Net price for quantities from 50 pcs - 2.98 EURGross price for quantities from 50 pcs - 3.58 EUR
Net price for quantities from 75 pcs - 2.91 EURGross price for quantities from 75 pcs - 3.49 EUR
Net price for quantities from 300 pcs - 2.65 EURGross price for quantities from 300 pcs - 3.18 EUR
Net price for quantities from 2550 pcs - 2.36 EURGross price for quantities from 2550 pcs - 2.83 EUR
No. of pieces (Multiplicity: 1)