+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REFLECTIVESWITCH

Reflective controller; Smart Home; in LED profile; 12÷24VDC


Manufacturer: BLEBOX

Manufacturer part number:
REFLECTIVESWITCH
TME Symbol:
REFLECTIVESWITCH

Specification

Manufacturer
BLEBOX
Type of automation module
reflective controller
Trade name
Smart Home
Mounting
in LED profile
IP rating
IP00
Dimensions
36x10x13mm
Power consumption
0.1W
Number of channels
1
Application
building automation, intelligent house
Connection
soldered
Plating material
without coating
Operation mode
diffuse-reflective
Maximum current
4A
Kind of output
bistable, NO / NC
Kind of module
wireless
Supply voltage
  • 12...24V DC
Power supply
  • external
Gross weight1.49 g
Certificates
EAN code5900168580213
See other products in this category: Building Automation BLEBOX,
*
REFLECTIVESWITCH
6 in TME stock
Net price for quantities from 1 pcs - 11.72 USDGross price for quantities from 1 pcs - 14.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.