+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG101UA-3.3

IC: voltage regulator; LDO,fixed; 3.3V; 0.1A; SO8; SMD; REG101; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG101UA-3.3
TME Symbol:
REG101UA-3.3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
60mV
Output voltage
3.3V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
REG101
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.8...10V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG101UA-3.3
0 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 75 pcs - 3.11 USDGross price for quantities from 75 pcs - 3.73 USD
Net price for quantities from 450 pcs - 2.60 USDGross price for quantities from 450 pcs - 3.12 USD
Net price for quantities from 525 pcs - 2.56 USDGross price for quantities from 525 pcs - 3.07 USD
Net price for quantities from 900 pcs - 2.50 USDGross price for quantities from 900 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.