+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG101UA-A

IC: voltage regulator; LDO,adjustable; 2.5÷5.5V; 0.1A; SO8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG101UA-A
TME Symbol:
REG101UA-A

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
60mV
Output voltage
2.5...5.5V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
REG101
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.8...10V
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG101UA-A
0 in TME stock
Net price for quantities from 1 pcs - 4.05 EURGross price for quantities from 1 pcs - 4.87 EUR
Net price for quantities from 10 pcs - 2.72 EURGross price for quantities from 10 pcs - 3.26 EUR
Net price for quantities from 75 pcs - 2.19 EURGross price for quantities from 75 pcs - 2.62 EUR
Net price for quantities from 150 pcs - 2.02 EURGross price for quantities from 150 pcs - 2.43 EUR
Net price for quantities from 300 pcs - 1.88 EURGross price for quantities from 300 pcs - 2.25 EUR
Net price for quantities from 450 pcs - 1.81 EURGross price for quantities from 450 pcs - 2.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.