+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG102GA-3.3

IC: voltage regulator; LDO,fixed; 3.3V; 0.25A; SOT223-5; SMD; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG102GA-3.3
TME Symbol:
REG102GA-3.3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.15V
Output voltage
3.3V
Output current
0.25A
Case
SOT223-5
Mounting
SMD
Manufacturer series
REG102
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.8...10V
Manufacturer standard package
78pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG102GA-3.3
0 in TME stock
Net price for quantities from 1 pcs - 4.69 EURGross price for quantities from 1 pcs - 5.62 EUR
Net price for quantities from 10 pcs - 3.28 EURGross price for quantities from 10 pcs - 3.93 EUR
Net price for quantities from 78 pcs - 2.60 EURGross price for quantities from 78 pcs - 3.12 EUR
Net price for quantities from 234 pcs - 2.25 EURGross price for quantities from 234 pcs - 2.69 EUR
Net price for quantities from 468 pcs - 2.20 EURGross price for quantities from 468 pcs - 2.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.