+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG103GA-3.3

IC: voltage regulator; LDO,fixed; 3.3V; 0.5A; SOT223-5; SMD; REG103


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG103GA-3.3
TME Symbol:
REG103GA-3.3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.115V
Output voltage
3.3V
Output current
0.5A
Case
SOT223-5
Mounting
SMD
Manufacturer series
REG103
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...15V
Manufacturer standard package
78pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG103GA-3.3
0 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 3 pcs - 7.09 USDGross price for quantities from 3 pcs - 8.51 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 7.41 USD
Net price for quantities from 25 pcs - 5.58 USDGross price for quantities from 25 pcs - 6.69 USD
Net price for quantities from 78 pcs - 5.04 USDGross price for quantities from 78 pcs - 6.05 USD
Net price for quantities from 156 pcs - 4.82 USDGross price for quantities from 156 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.