+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG103GA-5

IC: voltage regulator; LDO,fixed; 5V; 0.5A; SOT223-5; SMD; REG103


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG103GA-5
TME Symbol:
REG103GA-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.16V
Output voltage
5V
Output current
0.5A
Case
SOT223-5
Mounting
SMD
Manufacturer series
REG103
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...15V
Manufacturer standard package
78pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG103GA-5
0 in TME stock
Net price for quantities from 1 pcs - 5.98 EURGross price for quantities from 1 pcs - 7.17 EUR
Net price for quantities from 3 pcs - 5.47 EURGross price for quantities from 3 pcs - 6.56 EUR
Net price for quantities from 10 pcs - 4.70 EURGross price for quantities from 10 pcs - 5.63 EUR
Net price for quantities from 25 pcs - 4.21 EURGross price for quantities from 25 pcs - 5.05 EUR
Net price for quantities from 78 pcs - 4.14 EURGross price for quantities from 78 pcs - 4.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.