+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG104FA-5/500

IC: voltage regulator; LDO,fixed; 5V; 1A; TO263-5; SMD; REG104; ±2%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG104FA-5/500
TME Symbol:
REG104FA-5/500

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.32V
Output voltage
5V
Output current
1A
Case
TO263-5
Mounting
SMD
Manufacturer series
REG104
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...15V
Manufacturer standard package
500pcs.
Gross weight2 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG104FA-5/500
0 in TME stock
Net price for quantities from 1 pcs - 20.00 EURGross price for quantities from 1 pcs - 24.00 EUR
Net price for quantities from 3 pcs - 18.51 EURGross price for quantities from 3 pcs - 22.21 EUR
Net price for quantities from 10 pcs - 16.51 EURGross price for quantities from 10 pcs - 19.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.