+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG1117-3.3

IC: voltage regulator; fixed; 3.3V; 0.8A; SOT223; SMD; REG1117; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG1117-3.3
TME Symbol:
REG1117-3.3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
3.3V
Output current
0.8A
Case
SOT223
Mounting
SMD
Manufacturer series
REG1117
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
4.8...10V
Manufacturer standard package
80pcs.
Gross weight0.12 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG1117-3.3
99 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 2.38 USD
Packaging method by the manufacturer:Tube = 80 pcs