+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG1117A-2.5/2K5

IC: voltage regulator; LDO,fixed; 2.5V; 1A; SOT223; SMD; REG1117


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG1117A-2.5/2K5
TME Symbol:
REG1117A-2.5/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.3V
Output voltage
2.5V
Output current
1A
Case
SOT223
Mounting
SMD
Manufacturer series
REG1117
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
3.7...15V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG1117A-2.5/2K5
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 500 pcs - 2.11 USDGross price for quantities from 500 pcs - 2.53 USD
Net price for quantities from 1000 pcs - 1.99 USDGross price for quantities from 1000 pcs - 2.38 USD
Net price for quantities from 2500 pcs - 1.84 USDGross price for quantities from 2500 pcs - 2.20 USD
Net price for quantities from 5000 pcs - 1.71 USDGross price for quantities from 5000 pcs - 2.05 USD
Net price for quantities from 15000 pcs - 1.54 USDGross price for quantities from 15000 pcs - 1.84 USD
Net price for quantities from 20000 pcs - 1.48 USDGross price for quantities from 20000 pcs - 1.78 USD
Net price for quantities from 25000 pcs - 1.47 USDGross price for quantities from 25000 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.