+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG1117FA-5.0/500

IC: voltage regulator; LDO,fixed; 5V; 1A; TO263; SMD; REG1117; ±1%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG1117FA-5.0/500
TME Symbol:
REG1117FA-5.0/500

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.3V
Output voltage
5V
Output current
1A
Case
TO263
Mounting
SMD
Manufacturer series
REG1117
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
3.7...15V
Manufacturer standard package
500pcs.
Gross weight2 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG1117FA-5.0/500
0 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 4.28 USDGross price for quantities from 3 pcs - 5.14 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 25 pcs - 3.31 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 50 pcs - 3.09 USDGross price for quantities from 50 pcs - 3.71 USD
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 3.51 USD
Net price for quantities from 500 pcs - 2.70 USDGross price for quantities from 500 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.