+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG1118-2.85

IC: voltage regulator; LDO,fixed; 2.85V; 0.8A; SOT223; SMD; REG1118


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG1118-2.85
TME Symbol:
REG1118-2.85

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.3V
Output voltage
2.85V
Output current
0.8A
Case
SOT223
Mounting
SMD
Manufacturer series
REG1118
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3%
Number of channels
1
Input voltage
4.75...6V
Manufacturer standard package
80pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG1118-2.85
0 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 3 pcs - 3.25 USDGross price for quantities from 3 pcs - 3.90 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 40 pcs - 2.59 USDGross price for quantities from 40 pcs - 3.10 USD
Net price for quantities from 80 pcs - 2.50 USDGross price for quantities from 80 pcs - 2.99 USD
Net price for quantities from 160 pcs - 2.42 USDGross price for quantities from 160 pcs - 2.90 USD
Net price for quantities from 400 pcs - 2.39 USDGross price for quantities from 400 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.