+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG71050DDCT

PMIC; DC/DC converter; Uin: 2.7÷5.5V; 5VDC; 0.06A; TSOT23-6; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG71050DDCT
TME Symbol:
REG71050DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V
Output voltage
5V DC
Output current
60mA
Case
TSOT23-6
Mounting
SMD
Frequency
1MHz
Topology
buck-boost, charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Application
for LED applications
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
REG71050DDCT
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)