+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG71055DDCT

PMIC; DC/DC converter; Uin: 3÷5.5V; 5.5VDC; 0.06A; TSOT23-6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG71055DDCT
TME Symbol:
REG71055DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...5.5V
Output voltage
5.5V DC
Output current
60mA
Case
TSOT23-6
Mounting
SMD
Frequency
1MHz
Topology
buck-boost, charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Application
for LED applications
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
REG71055DDCT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.61 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 5 pcs - 1.36 EURGross price for quantities from 5 pcs - 1.64 EUR
Net price for quantities from 10 pcs - 1.25 EURGross price for quantities from 10 pcs - 1.50 EUR
Net price for quantities from 25 pcs - 1.09 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 50 pcs - 1.03 EURGross price for quantities from 50 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.20 EUR
Net price for quantities from 250 pcs - 0.96 EURGross price for quantities from 250 pcs - 1.16 EUR
Net price for quantities from 500 pcs - 0.93 EURGross price for quantities from 500 pcs - 1.11 EUR
Net price for quantities from 2500 pcs - 0.88 EURGross price for quantities from 2500 pcs - 1.05 EUR