+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG710NA-3/250

PMIC; DC/DC converter; Uin: 1.8÷5.5V; 3VDC; 0.03A; SOT23-6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG710NA-3/250
TME Symbol:
REG710NA-3/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V
Output voltage
3V DC
Output current
30mA
Case
SOT23-6
Mounting
SMD
Frequency
1MHz
Topology
buck-boost, charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Application
for LED applications
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
REG710NA-3/250
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 250 pcs - 1.03 USDGross price for quantities from 250 pcs - 1.24 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 1.19 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.