+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-21419

Cable tie; L: 140mm; W: 7.6mm; natural; polyamide; 200N; Ømax: 35mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
131-21419
TME Symbol:
REL140-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
140mm
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
200N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.8 g
Certificates
EAN code5022660315053
See other products in this category: Cable Ties HELLERMANNTYTON,
*
131-21419
0 in TME stock
Net price for quantities from 4000 pcs - 0.20 EURGross price for quantities from 4000 pcs - 0.24 EUR
Net price for quantities from 20000 pcs - 0.19 EURGross price for quantities from 20000 pcs - 0.22 EUR
Net price for quantities from 60000 pcs - 0.16 EURGross price for quantities from 60000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.