+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

435-00805

Preservative agent; orange,transparent; 250ml; -40÷90°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-00805
TME Symbol:
RELICON-KH100

Specification

Manufacturer
HELLERMANNTYTON
Type of agent
preservative agent
Colour
orange, transparent
Capacity
0.25l
Application
sealing and tightening
Kind of package
cartridge
Operating temperature
-40...90°C
Min. breakdown voltage
20kV/mm
Mix ratio
1:1
Gross weight382.9 g

WATCH VIDEO

See other products in this category: Encapsulating materials HELLERMANNTYTON,
*
435-00805
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order