+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of agent | silicone | |
Appearance | encapsulating compound | |
Colour | transparent | |
Capacity | 0.5l | |
Application | sealing and tightening | |
Kind of package | bottle | |
Operating temperature | -60...200°C | |
Min. breakdown voltage | 25kV/mm | |
Mix ratio | 1:1 | |
Curing method | RTV |