+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-06760

Cable tie; L: 300mm; W: 4.8mm; black; polyamide; 200N; Ømax: 81mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-06760
TME Symbol:
RELK2I-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.3m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
200N
Loop diameter max
81mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2.2 g
Certificates
EAN code5022660151620
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-06760
100 in TME stock
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1500 pcs - 0.23 EURGross price for quantities from 1500 pcs - 0.27 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs