+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-02101

Cable tie; L: 300mm; W: 4.8mm; natural; polyamide; 200N; Ømax: 81mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-02101
TME Symbol:
RELK2I-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.3m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
200N
Loop diameter max
81mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.2 g
Certificates
EAN code5022660315404
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-02101
0 in TME stock
No. of pieces (Multiplicity: 60 000)
Minimum order quantity: 60 000.
Multiplicity: 60 000.
Net price for quantities from 60000 pcs - 0.26 USDGross price for quantities from 60000 pcs - 0.32 USD