+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-02000

Cable tie; L: 250mm; W: 4.6mm; black; polyamide; 200N; Ømax: 65mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-02000
TME Symbol:
RELK2M-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.25m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
200N
Loop diameter max
65mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.2 g
Certificates
EAN code5022660019371
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-02000
0 in TME stock
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.32 USD
Net price for quantities from 20000 pcs - 0.24 USDGross price for quantities from 20000 pcs - 0.29 USD
Net price for quantities from 60000 pcs - 0.21 USDGross price for quantities from 60000 pcs - 0.26 USD
No. of pieces (Multiplicity: 4 000)