+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-06729

Cable tie; L: 250mm; W: 4.6mm; natural; polyamide; 200N; Ømax: 65mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-06729
TME Symbol:
RELK2M-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.25m
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
200N
Loop diameter max
65mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.901 g
Certificates
EAN code5022660315480
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-06729
100 in TME stock
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1500 pcs - 0.18 EURGross price for quantities from 1500 pcs - 0.22 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs