+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM2A-1209S

Converter: DC/DC; Uin: 9÷18VDC; Uout: 9VDC; Iout: 222mA; DIP16; THT


Manufacturer: RECOM

Manufacturer part number:
REM2A-1209S
TME Symbol:
REM2A-1209S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
9...18V DC
Output voltage
9V DC
Output current
0.222A
Case
DIP16
Mounting
THT
Manufacturer series
REM2A
Body dimensions
24.3x14.4x10.2mm
Efficiency
79%
Operating temperature
-40...105°C
Switching frequency
100kHz
Output ripple
50mVpp
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
5kV DC
Number of outputs
1
Application
industry, measurment device, medical applications
Additional functions
disturbance filter
Gross weight7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM2A-1209S
0 in TME stock
Net price for quantities from 1 pcs - 30.08 USDGross price for quantities from 1 pcs - 36.09 USD
Net price for quantities from 5 pcs - 29.11 USDGross price for quantities from 5 pcs - 34.94 USD
Net price for quantities from 10 pcs - 27.16 USDGross price for quantities from 10 pcs - 32.60 USD
Net price for quantities from 20 pcs - 25.23 USDGross price for quantities from 20 pcs - 30.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.