+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM4A-0512D

Converter: DC/DC; Uin: 4.5÷12VDC; Uout: 12VDC; Uout2: -12VDC; DIP16


Manufacturer: RECOM

Manufacturer part number:
REM4A-0512D
TME Symbol:
REM4A-0512D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...12V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
146mA
Output current 2
146mA
Case
DIP16
Mounting
THT
Manufacturer series
REM4A
Body dimensions
24.3x14.4x10.2mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
100kHz
Output ripple
75mVpp
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO, voltage drop BOP
Insulation voltage
5kV DC
Number of outputs
2
Application
industry, measurment device, medical applications
Additional functions
disturbance filter
Gross weight7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM4A-0512D
0 in TME stock
Net price for quantities from 1 pcs - 34.97 EURGross price for quantities from 1 pcs - 41.97 EUR
Net price for quantities from 5 pcs - 33.85 EURGross price for quantities from 5 pcs - 40.61 EUR
Net price for quantities from 10 pcs - 31.59 EURGross price for quantities from 10 pcs - 37.90 EUR
Net price for quantities from 20 pcs - 29.33 EURGross price for quantities from 20 pcs - 35.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.