+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | orange | |
Mounting | SMD | |
Case - inch | 0603 | |
Luminosity | 90...260mcd | |
Operating voltage | 1.8...2.4V DC | |
Dimensions | 1.6x0.8x0.7mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 620...630nm | |
LED lens | transparent |